This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

380LX563M025A062

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
380LX563M025A062
JLCPCB Part #
C6064354
Package
Plugin,D35xL63mm
Description
-40℃~+85℃ 10mm 24mΩ@120Hz 25V 3000hrs@85℃ 35mm 56000uF 63mm 8.6A@120Hz ±20% Plugin,D35xL63mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.9031
200+ $9.1384
500+ $8.8335
1000+ $8.6835
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons