
* Images are for reference only
383LX562M100A062
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 383LX562M100A062
- JLCPCB Part #
- C6064411
- Package
- Plugin,D35xL63mm
- Description
- -40℃~+105℃ 100V 3000hrs@105℃ 35mm 5600uF 63mm ±20% Plugin,D35xL63mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.0561
200+
$12.3920
500+
$11.9775
1000+
$11.7734
Related Products

381LX562M100A062
Cornell Dubilier Electronics
$31.6458

380LX222M250A062
Cornell Dubilier Electronics
$6.1438

380LX273M050A062
Cornell Dubilier Electronics
$9.7378

383LX272M200A062
Cornell Dubilier Electronics
$25.5406

381LX272M200A062
Cornell Dubilier Electronics
$37.7879

380LX102M350A062
Cornell Dubilier Electronics
$9.9901
Welcome back, may I help you?