
* Images are for reference only
227LMX450M2EE
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 227LMX450M2EE
- JLCPCB Part #
- C6051509
- Package
- Plugin,D35xL37mm
- Description
- -25℃~+105℃ 1.27A@120Hz 1.5071Ω@120Hz 10mm 220uF 35mm 37mm 450V 5000hrs@105℃ ±20% 插件,D35xL37mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.8060
200+
$6.7063
480+
$6.4823
1000+
$6.3712
Welcome back, may I help you?