
* Images are for reference only
AHA336M25D16T-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AHA336M25D16T-F
- JLCPCB Part #
- C2442958
- Package
- SMD,D6.3xL5.4mm
- Description
- -55℃~+105℃ 1000hrs@105℃ 25V 33uF 65mA@120Hz 7Ω@120Hz ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1629
200+
$0.0630
500+
$0.0609
1000+
$0.0598
Related Products
Welcome back, may I help you?