
* Images are for reference only
EMHB500ARA112MMN0S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMHB500ARA112MMN0S
- JLCPCB Part #
- C6033785
- Package
- SMD,D18xL21.5mm
- Description
- -40℃~+125℃ 1.344A@120Hz 1100uF 18mm 21.5mm 3000hrs@125℃ 50V 50mΩ@100kHz ±20% SMD,D18xL21.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8399
200+
$0.3360
500+
$0.3247
1000+
$0.3182
Related Products
Welcome back, may I help you?