
* Images are for reference only
EMVH500GRA221MLH0S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVH500GRA221MLH0S
- JLCPCB Part #
- C6845196
- Package
- SMD,D16xL16.5mm
- Description
- -40℃~+125℃ 150mΩ@100kHz 16.5mm 16mm 220uF 425mA@120Hz 5000hrs@125℃ 50V ±20% SMD,D16xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 175
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0440
175+
$1.2144
525+
$1.1741
1050+
$1.1548
Related Products
Welcome back, may I help you?