This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMVH350ADA100MF60G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVH350ADA100MF60G
JLCPCB Part #
C525871
Package
SMD,D6.3xL5.7mm
Description
-40℃~+125℃ 1.6Ω@100kHz 1000hrs@125℃ 10uF 35V 5.7mm 6.3mm 69mA@100kHz ±20% SMD,D6.3xL5.7mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 69

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1314
200+ $0.0509
500+ $0.0491
1000+ $0.0481

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons