
* Images are for reference only
EMHB101ARA221MLN0S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMHB101ARA221MLN0S
- JLCPCB Part #
- C6033783
- Package
- SMD,D16xL22mm
- Description
- -40℃~+125℃ 100V 110mΩ@100kHz 16mm 220uF 22mm 3000hrs@125℃ 790mA@120Hz ±20% SMD,D16xL22mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5430
200+
$0.6153
500+
$0.5960
1000+
$0.5847
Welcome back, may I help you?