This website requires JavaScript.
no-image

* Images are for reference only

EMHS101ARA241MLN0S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMHS101ARA241MLN0S
JLCPCB Part #
C5687734
Package
SMD,D16xL21.5mm
Description
-40℃~+125℃ 1.115A@120Hz 100V 16mm 21.5mm 240uF 5000hrs@125℃ 63mΩ@100kHz ±20% SMD,D16xL21.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8433
200+ $0.7361
600+ $0.7120
1200+ $0.6991
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons