
* Images are for reference only
SXT22422AA17-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22422AA17-24.000M
- JLCPCB Part #
- C5952677
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 22pF 24MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9266
200+
$0.3707
500+
$0.3578
1000+
$0.3513
Related Products

SXT22422AA17-25.000M
Suntsu Electronics, Inc.
$0.7010

SXT22422AA16-24.000M
Suntsu Electronics, Inc.
$0.8718

SXT22422AA17-27.000M
Suntsu Electronics, Inc.
$1.1795

SXT2248BB38-12.000M
Suntsu Electronics, Inc.
$0.8766

SXT22415CB38-13.560M
Suntsu Electronics, Inc.
$0.5866

SXT22412EA16-25.000M
Suntsu Electronics, Inc.
$0.9829
Welcome back, may I help you?