
* Images are for reference only
STC53C33Q16-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- STC53C33Q16-20.000M
- JLCPCB Part #
- C5931719
- Package
- SMD5032-4P
- Description
- -10℃~+60℃ 20MHz 3.3V 6mA CMOS ±1.5ppm SMD5032-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6937
200+
$1.8733
500+
$1.8105
1000+
$1.7799
Related Products

STC53C33Q17-20.000M
Suntsu Electronics, Inc.
$4.7485

STC53C33N16-20.000M
Suntsu Electronics, Inc.
$3.7080

STC53C33O16-20.000M
Suntsu Electronics, Inc.
$4.0366

580L240X2DAT
CTS Electronic Components
$40.2684

580L388X2DTT
CTS Electronic Components
$41.6118

580L163X2CTT
CTS Electronic Components
$13.6269
Welcome back, may I help you?