
* Images are for reference only
SXT22415CB38-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415CB38-13.560M
- JLCPCB Part #
- C6314948
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 13.56MHz 15pF ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5872
200+
$0.2356
500+
$0.2275
1000+
$0.2227
Related Products
Welcome back, may I help you?