
* Images are for reference only
SXT2248BB38-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248BB38-12.000M
- JLCPCB Part #
- C7341562
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 12MHz 8pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8766
200+
$0.3497
500+
$0.3384
1000+
$0.3320
Related Products

SXT2248DB38-12.000M
Suntsu Electronics, Inc.
$0.8412

SXT2248BB38-16.000M
Suntsu Electronics, Inc.
$0.7300

SXT2248CB38-12.000M
Suntsu Electronics, Inc.
$0.8975

SXT22412CB17-12.000M
Suntsu Electronics, Inc.
$1.0828

SXT22413BB48-12.288M
Suntsu Electronics, Inc.
$0.8476

SXT22422CB17-13.560M
Suntsu Electronics, Inc.
$0.6671
Welcome back, may I help you?