
* Images are for reference only
SXT22420DD38-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420DD38-14.7456M
- JLCPCB Part #
- C5952216
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 14.7456MHz 20pF ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9378
200+
$0.3739
500+
$0.3626
1000+
$0.3561
Related Products

SXT22420DD48-14.7456M
Suntsu Electronics, Inc.
$0.7187

SXT22420DC38-14.7456M
Suntsu Electronics, Inc.
$0.9056

SXT22421DD38-14.7456M
Suntsu Electronics, Inc.
$0.9378

SXT22417DB17-22.1184M
Suntsu Electronics, Inc.
$1.0587

SXT22417DB17-16.384M
Suntsu Electronics, Inc.
$1.1457

SXT22412FD17-37.400M
Suntsu Electronics, Inc.
$1.2182
Welcome back, may I help you?