
* Images are for reference only
SXT22417DB17-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DB17-22.1184M
- JLCPCB Part #
- C6315440
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 17pF 22.1184MHz 80Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0566
200+
$0.4214
500+
$0.4085
1000+
$0.4005
Related Products

SXT22412DB17-22.1184M
Suntsu Electronics, Inc.
$1.2753

SXT22413DB17-22.1184M
Suntsu Electronics, Inc.
$1.2753

SXT22417CB17-22.1184M
Suntsu Electronics, Inc.
$0.9954

SXT22412BB07-26.000M
Suntsu Electronics, Inc.
$1.0501

SXT22415CA17-13.000M
Suntsu Electronics, Inc.
$0.9054

SXT22418CC16-19.200M
Suntsu Electronics, Inc.
$1.2238