
* Images are for reference only
SXT22420DD48-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420DD48-14.7456M
- JLCPCB Part #
- C7383430
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 14.7456MHz 20pF ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7166
200+
$0.2860
500+
$0.2764
1000+
$0.2716
Related Products

SXT22420DD38-14.7456M
Suntsu Electronics, Inc.
$0.9351

SXT32420DD48-14.7456M
Suntsu Electronics, Inc.
$0.9399

SXT22420DA48-14.7456M
Suntsu Electronics, Inc.
$0.8435

SXT22410CB07-12.000M
Suntsu Electronics, Inc.
$0.8098

SXT2248FC38-38.400M
Suntsu Electronics, Inc.
$1.5231

SXT22410AA17-50.000M
Suntsu Electronics, Inc.
$1.2870
Welcome back, may I help you?