
* Images are for reference only
SXT32412FE16-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FE16-40.000M
- JLCPCB Part #
- C5959599
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 12pF 40MHz 40Ω ±10ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3729
200+
$0.5476
500+
$0.5298
1000+
$0.5201
Related Products

SXT32412FE16-30.000M
Suntsu Electronics, Inc.
$1.3729

SXT32418FE16-40.000M
Suntsu Electronics, Inc.
$1.0305

SXT32412EE16-40.000M
Suntsu Electronics, Inc.
$1.1839

SXT32410DB27-12.000M
Suntsu Electronics, Inc.
$0.8270

C3E-30.000-10-3030-X-M
AKER
$0.7058

SXT32419DD16-27.000M
Suntsu Electronics, Inc.
$1.4504
Welcome back, may I help you?