
* Images are for reference only
SXT32413DA27-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413DA27-13.560M
- JLCPCB Part #
- C5783183
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 13.56MHz 13pF ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1177
200+
$0.4474
500+
$0.4313
1000+
$0.4248
Related Products

SXT32413DC27-13.560M
Suntsu Electronics, Inc.
$1.1403

SXT32413DB27-13.560M
Suntsu Electronics, Inc.
$1.1290

SXT32414BA27-13.560M
Suntsu Electronics, Inc.
$1.0612

SXT32410DB07-22.1184M
Suntsu Electronics, Inc.
$1.1710

SXT32410EE48-40.000M
Suntsu Electronics, Inc.
$1.4068

NX3225SC-18.08M-STD-CRS-1
NDK
$1.2404
Welcome back, may I help you?