
* Images are for reference only
SXT22413DA07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413DA07-16.384M
- JLCPCB Part #
- C5947808
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 13pF 16.384MHz ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1125
200+
$0.4450
500+
$0.4305
1000+
$0.4225
Related Products

SXT22417DA07-16.384M
Suntsu Electronics, Inc.
$1.1125

SXT22412DA07-16.384M
Suntsu Electronics, Inc.
$1.1125

SXT32413DA07-16.384M
Suntsu Electronics, Inc.
$1.1125

SXT22419CA16-19.200M
Suntsu Electronics, Inc.
$1.2076

SXT22419BA07-37.400M
Suntsu Electronics, Inc.
$1.0222

SXT22418DA16-32.000M
Suntsu Electronics, Inc.
$1.1286
Welcome back, may I help you?