
* Images are for reference only
SXT32413CB27-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413CB27-14.31818M
- JLCPCB Part #
- C5939689
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 13pF 14.31818MHz ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0488
200+
$0.4182
500+
$0.4054
1000+
$0.3989
Related Products

SXT22413CB27-14.31818M
Suntsu Electronics, Inc.
$1.1903

SXT32413BB27-14.31818M
Suntsu Electronics, Inc.
$1.0150

SXT32412CB27-14.31818M
Suntsu Electronics, Inc.
$1.0488

SXT32411CB17-16.384M
Suntsu Electronics, Inc.
$1.0697

SXT32410FA07-37.400M
Suntsu Electronics, Inc.
$1.0745

SXT32419CC48-27.120M
Suntsu Electronics, Inc.
$1.1871