
* Images are for reference only
SXT22414BB17-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22414BB17-14.31818M
- JLCPCB Part #
- C6518575
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 14.31818MHz 14pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1457
200+
$0.4577
500+
$0.4432
1000+
$0.4351
Related Products

SXT22416BB17-14.31818M
Suntsu Electronics, Inc.
$1.1457

SXT22414BB27-14.31818M
Suntsu Electronics, Inc.
$1.1505

SXT22419BB17-14.31818M
Suntsu Electronics, Inc.
$1.1457

SXT22412CB38-38.400M
Suntsu Electronics, Inc.
$1.2746

SXT2248BA27-38.400M
Suntsu Electronics, Inc.
$1.2730

SXT2247BA17-27.000M
Suntsu Electronics, Inc.
$1.2472
Welcome back, may I help you?