
* Images are for reference only
SXT22418CC16-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418CC16-19.200M
- JLCPCB Part #
- C7037140
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 100Ω 18pF 19.2MHz ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2288
200+
$0.4909
500+
$0.4747
1000+
$0.4667
Related Products

SXT22412CC16-19.200M
Suntsu Electronics, Inc.
$1.2288

SXT22418FC16-19.200M
Suntsu Electronics, Inc.
$1.3450

SXT22418CC17-19.200M
Suntsu Electronics, Inc.
$1.2304

SXT22418CA27-16.000M
Suntsu Electronics, Inc.
$0.9478

SXT22410DD07-38.400M
Suntsu Electronics, Inc.
$1.2465

ECS-260-7-36B-CKY-TR
ECS
$0.3261
Welcome back, may I help you?