
* Images are for reference only
SXT22419BA07-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419BA07-37.400M
- JLCPCB Part #
- C5778758
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 19pF 37.4MHz 60Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0161
200+
$0.4055
500+
$0.3927
1000+
$0.3863
Related Products

SXT22419BB07-37.400M
Suntsu Electronics, Inc.
$1.0273

SXT22414BA07-37.400M
Suntsu Electronics, Inc.
$1.0161

SXT22413BA07-37.400M
Suntsu Electronics, Inc.
$1.0161

SXT22415CC07-12.288M
Suntsu Electronics, Inc.
$0.8671

SXT2248ED16-38.400M
Suntsu Electronics, Inc.
$1.4488

SXT22418CB38-18.432M
Suntsu Electronics, Inc.
$1.1395
Welcome back, may I help you?