This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AFK478M16R44VT-F

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
AFK478M16R44VT-F
JLCPCB Part #
C5942102
Package
SMD,D18xL17.3mm
Description
-55℃~+105℃ 1.545A@120Hz 16V 17.3mm 18mm 33mΩ@100kHz 4700uF 5000hrs@105℃ ±20% SMD,D18xL17.3mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 125

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.2685
250+ $2.5023
500+ $2.4188
1000+ $2.3770
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons