
* Images are for reference only
SXT22419AA07-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419AA07-14.31818M
- JLCPCB Part #
- C5929971
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 14.31818MHz 19pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1000
200+
$0.4394
500+
$0.4248
1000+
$0.4168
Related Products

SXT22418AA07-14.31818M
Suntsu Electronics, Inc.
$1.1000

SXT22419AA27-14.31818M
Suntsu Electronics, Inc.
$1.1096

SXT22419EA07-14.31818M
Suntsu Electronics, Inc.
$1.3115

SXT22419DC07-50.000M
Suntsu Electronics, Inc.
$1.3810

SXT22412FA38-25.000M
Suntsu Electronics, Inc.
$1.0450

SXT22410EE27-27.120M
Suntsu Electronics, Inc.
$1.5861
Welcome back, may I help you?