
* Images are for reference only
SXT22410EE27-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410EE27-27.120M
- JLCPCB Part #
- C6693640
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 10pF 27.12MHz 80Ω ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5781
200+
$0.6300
500+
$0.6091
1000+
$0.5995
Related Products

SXT22410ED27-27.120M
Suntsu Electronics, Inc.
$1.5621

SXT22410EB27-27.120M
Suntsu Electronics, Inc.
$1.5283

SXT22410EC27-27.120M
Suntsu Electronics, Inc.
$1.5444

SXT22418DD48-50.000M
Suntsu Electronics, Inc.
$1.3949

SXT22412FD27-25.000M
Suntsu Electronics, Inc.
$1.0719

SXT22421DC27-13.560M
Suntsu Electronics, Inc.
$0.6123