
* Images are for reference only
SXT22418AA07-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418AA07-14.31818M
- JLCPCB Part #
- C5928390
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 14.31818MHz 18pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0954
200+
$0.4375
500+
$0.4231
1000+
$0.4150
Related Products

SXT22418FA07-14.31818M
Suntsu Electronics, Inc.
$1.4107

SXT22418BA07-14.31818M
Suntsu Electronics, Inc.
$1.1163

SXT22418EA07-14.31818M
Suntsu Electronics, Inc.
$1.3061

SXT22410CC27-27.000M
Suntsu Electronics, Inc.
$2.1296

SXT22412DA17-19.200M
Suntsu Electronics, Inc.
$1.2353

SXT22410FA48-25.000M
Suntsu Electronics, Inc.
$0.8171