
* Images are for reference only
SXT22420DB07-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420DB07-50.000M
- JLCPCB Part #
- C5929788
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 20pF 50MHz 50Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3660
200+
$0.5461
500+
$0.5268
1000+
$0.5187
Related Products

SXT21420DB07-50.000M
Suntsu Electronics, Inc.
$1.5174

SXT22420DB17-50.000M
Suntsu Electronics, Inc.
$1.3692

SXT22421DB07-50.000M
Suntsu Electronics, Inc.
$1.3660

SXT22412EC16-30.000M
Suntsu Electronics, Inc.
$0.8151

SXT22412ED16-30.000M
Suntsu Electronics, Inc.
$0.8231

R2520-16.000-8-1525-EXT-TR-NS1
Raltron
$0.3779
Welcome back, may I help you?