
* Images are for reference only
SXT22410EE38-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410EE38-20.000M
- JLCPCB Part #
- C7098512
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 10pF 20MHz 80Ω ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0299
200+
$0.4113
500+
$0.3969
1000+
$0.3905
Related Products

SXT22410EE38-25.000M
Suntsu Electronics, Inc.
$0.8066

SXT22410EE38-24.000M
Suntsu Electronics, Inc.
$1.5119

SXT22410EE38-26.000M
Suntsu Electronics, Inc.
$0.8066

SXT22413CC16-14.7456M
Suntsu Electronics, Inc.
$0.6813

SXT2248DA27-27.120M
Suntsu Electronics, Inc.
$1.1552

SXT22419CC27-50.000M
Suntsu Electronics, Inc.
$1.3448
Welcome back, may I help you?