
* Images are for reference only
SXT22418FD07-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FD07-18.432M
- JLCPCB Part #
- C5929891
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 18.432MHz 18pF ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2934
200+
$0.5158
500+
$0.4997
1000+
$0.4901
Related Products

SXT22418DD07-18.432M
Suntsu Electronics, Inc.
$1.1906

SXT21418FD07-18.432M
Suntsu Electronics, Inc.
$1.4428

SXT22418FD27-18.432M
Suntsu Electronics, Inc.
$1.2982

SXT22412EA07-27.120M
Suntsu Electronics, Inc.
$1.1841

SXT22417BA17-26.000M
Suntsu Electronics, Inc.
$0.6797

SXT22413AA16-14.7456M
Suntsu Electronics, Inc.
$0.6282
Welcome back, may I help you?