
* Images are for reference only
SXT22418CC07-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418CC07-12.288M
- JLCPCB Part #
- C7336162
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 12.288MHz 120Ω 18pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8718
200+
$0.3481
500+
$0.3368
1000+
$0.3320
Related Products

SXT22413CC07-12.288M
Suntsu Electronics, Inc.
$0.8718

SXT22418CB07-12.288M
Suntsu Electronics, Inc.
$0.8605

SXT22417CC07-12.288M
Suntsu Electronics, Inc.
$0.8718

SXT22411AA07-13.000M
Suntsu Electronics, Inc.
$0.9733

SXT2247AA27-26.000M
Suntsu Electronics, Inc.
$1.0087

QT252S-25.000MDDQ-T
QST Products, LLC
$0.9120
Welcome back, may I help you?