
* Images are for reference only
SXT21418FD07-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418FD07-18.432M
- JLCPCB Part #
- C7097469
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 18.432MHz 18pF 200Ω ±10ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4431
200+
$0.5770
500+
$0.5577
1000+
$0.5480
Related Products

SXT21418FA07-18.432M
Suntsu Electronics, Inc.
$1.4190

SXT21418DD07-18.432M
Suntsu Electronics, Inc.
$1.3676

SXT22418FD07-18.432M
Suntsu Electronics, Inc.
$1.2937

SXT21412BA07-27.000M
Suntsu Electronics, Inc.
$1.1876

SXT21410BA17-20.000M
Suntsu Electronics, Inc.
$1.4142

X1E000381A126
Seiko Epson
$0.2411