
* Images are for reference only
SXT2248DA27-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248DA27-32.000M
- JLCPCB Part #
- C7042043
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 32MHz 60Ω 8pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3480
200+
$0.5383
500+
$0.5206
1000+
$0.5110
Related Products

SXT2248AA27-32.000M
Suntsu Electronics, Inc.
$1.2532

SXT2248DA07-32.000M
Suntsu Electronics, Inc.
$1.3400

SXT22418DA27-32.000M
Suntsu Electronics, Inc.
$1.1279

SXT22417DA48-16.000M
Suntsu Electronics, Inc.
$0.9913

SXT22421BB38-16.384M
Suntsu Electronics, Inc.
$1.0267

SXT22412BB27-18.432M
Suntsu Electronics, Inc.
$1.5729
Welcome back, may I help you?