
* Images are for reference only
SXT22413AA16-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413AA16-14.7456M
- JLCPCB Part #
- C7335904
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 13pF 14.7456MHz ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6296
200+
$0.2512
500+
$0.2432
1000+
$0.2383
Related Products

SXT22413BA16-14.7456M
Suntsu Electronics, Inc.
$0.6392

SXT22416AA16-14.7456M
Suntsu Electronics, Inc.
$0.6328

SXT22415AA16-14.7456M
Suntsu Electronics, Inc.
$0.6328

SXT2248AA48-20.000M
Suntsu Electronics, Inc.
$1.1705

SXT22413AA48-19.200M
Suntsu Electronics, Inc.
$1.1850

SXT22415CA48-13.560M
Suntsu Electronics, Inc.
$0.5796