
* Images are for reference only
SXT22418ED07-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418ED07-14.7456M
- JLCPCB Part #
- C5929288
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 14.7456MHz 18pF ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0448
200+
$0.4176
500+
$0.4031
1000+
$0.3967
Related Products

SXT22418EE07-14.7456M
Suntsu Electronics, Inc.
$1.0770

SXT22418DD07-14.7456M
Suntsu Electronics, Inc.
$0.9174

SXT22418ED27-14.7456M
Suntsu Electronics, Inc.
$1.0609

SXT22417DC07-24.576M
Suntsu Electronics, Inc.
$2.8715

SXT22419CB48-25.000M
Suntsu Electronics, Inc.
$0.7417

SXT22418DB17-13.000M
Suntsu Electronics, Inc.
$0.9464
Welcome back, may I help you?