
* Images are for reference only
SXT32410EE48-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410EE48-12.000M
- JLCPCB Part #
- C5779750
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 10pF 12MHz ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8925
200+
$0.3570
500+
$0.3442
1000+
$0.3394
Related Products

SXT32410EB48-12.000M
Suntsu Electronics, Inc.
$1.5454

SXT32410EE48-52.000M
Suntsu Electronics, Inc.
$1.0726

SXT32410EE48-13.000M
Suntsu Electronics, Inc.
$1.1370

SXT32413AA17-13.560M
Suntsu Electronics, Inc.
$1.0437

SXT32418EB48-29.4912M
Suntsu Electronics, Inc.
$1.1353

TSX-3225 20.0000MF10Z-AC
Seiko Epson
$0.3697