
* Images are for reference only
SXT32417AA07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417AA07-16.384M
- JLCPCB Part #
- C7345381
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 16.384MHz 17pF 70Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9608
200+
$0.3840
500+
$0.3712
1000+
$0.3648
Related Products

SXT32417AA17-16.384M
Suntsu Electronics, Inc.
$0.9688

SXT32410AA07-16.384M
Suntsu Electronics, Inc.
$0.9608

SXT32412AA07-16.384M
Suntsu Electronics, Inc.
$0.9608

SXT3248EA48-25.000M
Suntsu Electronics, Inc.
$0.9014

CXAF-020000-3F12E40
AKER
$0.5768

SXT3248FC17-13.560M
Suntsu Electronics, Inc.
$0.8837
Welcome back, may I help you?