
* Images are for reference only
SXT11412BA16-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT11412BA16-25.000M
- JLCPCB Part #
- C7373699
- Package
- SMD1612-4P
- Description
- -10℃~+60℃ 12pF 150Ω 25MHz ±30ppm ±50ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9647
200+
$0.3856
500+
$0.3727
1000+
$0.3662
Related Products

SXT11412DA16-25.000M
Suntsu Electronics, Inc.
$0.9647

SXT11410BA16-25.000M
Suntsu Electronics, Inc.
$0.9599

SXT21412BA17-25.000M
Suntsu Electronics, Inc.
$1.2389

SXT11410DC48-32.000M
Suntsu Electronics, Inc.
$0.9647

416F38425ISR
CTS Electronic Components
$1.1018

SXT1147CA27-27.000M
Suntsu Electronics, Inc.
$1.0260
Welcome back, may I help you?