
* Images are for reference only
SXT21410CC48-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410CC48-25.000M
- JLCPCB Part #
- C6242628
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 10pF 120Ω 25MHz ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0855
200+
$0.4326
500+
$0.4181
1000+
$0.4117
Related Products

SXT21417CC48-25.000M
Suntsu Electronics, Inc.
$2.2706

SXT21418CC48-25.000M
Suntsu Electronics, Inc.
$2.1565

SXT21410CC48-20.000M
Suntsu Electronics, Inc.
$1.6757

SXT2148EB17-27.000M
Suntsu Electronics, Inc.
$1.5261

SXT2147BB38-30.000M
Suntsu Electronics, Inc.
$2.1999

402F16011CJR
CTS Electronic Components
$1.0437