
* Images are for reference only
SXT22417DC27-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DC27-30.000M
- JLCPCB Part #
- C5928755
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 17pF 30MHz 60Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7159
200+
$1.0845
500+
$1.0474
1000+
$1.0296
Related Products

SXT22417DD27-30.000M
Suntsu Electronics, Inc.
$2.7724

SXT22417DB27-30.000M
Suntsu Electronics, Inc.
$2.6595

SXT22417DA27-30.000M
Suntsu Electronics, Inc.
$2.6014

SXT22411CC17-37.400M
Suntsu Electronics, Inc.
$1.0732

SXT22418CC17-13.000M
Suntsu Electronics, Inc.
$0.9279

SXT22417CA48-24.000M
Suntsu Electronics, Inc.
$0.9570
Welcome back, may I help you?