
* Images are for reference only
SXT22417DD27-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DD27-30.000M
- JLCPCB Part #
- C6254514
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 17pF 30MHz 60Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7673
200+
$1.1050
500+
$1.0680
1000+
$1.0502
Related Products

SXT22419DD27-30.000M
Suntsu Electronics, Inc.
$2.7673

SXT22417DD27-50.000M
Suntsu Electronics, Inc.
$1.3933

SXT22417DD07-30.000M
Suntsu Electronics, Inc.
$2.7383

SXT22414CB48-13.000M
Suntsu Electronics, Inc.
$0.9214

SXT2248EE48-32.000M
Suntsu Electronics, Inc.
$0.7184

ECS-320-10-36Q-JEN-TR
ECS
$0.8537
Welcome back, may I help you?