
* Images are for reference only
SXT22417EA48-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417EA48-18.432M
- JLCPCB Part #
- C6254560
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 100Ω 17pF 18.432MHz ±15ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2178
200+
$0.4862
500+
$0.4700
1000+
$0.4620
Related Products

SXT22417CA48-18.432M
Suntsu Electronics, Inc.
$1.1387

SXT22419EA48-18.432M
Suntsu Electronics, Inc.
$1.2178

SXT22412EA48-18.432M
Suntsu Electronics, Inc.
$1.6749

SXT22410DA48-38.400M
Suntsu Electronics, Inc.
$1.1387

SXT22410DB48-25.000M
Suntsu Electronics, Inc.
$0.7204

SXT22419BB16-50.000M
Suntsu Electronics, Inc.
$1.3147
Welcome back, may I help you?