
* Images are for reference only
SXT32416BB16-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416BB16-12.000M
- JLCPCB Part #
- C7388549
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 12MHz 16pF ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1504
200+
$0.4595
500+
$0.4451
1000+
$0.4371
Related Products

SXT32416BB16-52.000M
Suntsu Electronics, Inc.
$0.9464

SXT32411BB16-12.000M
Suntsu Electronics, Inc.
$1.0058

SXT32416BB17-12.000M
Suntsu Electronics, Inc.
$1.1906

SXT32410DD38-50.000M
Suntsu Electronics, Inc.
$0.6202

CXAF-024000-3F09E40
AKER
$0.5768

SXT32418DB48-30.000M
Suntsu Electronics, Inc.
$0.7857
Welcome back, may I help you?