
* Images are for reference only
SXT22417DB27-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DB27-30.000M
- JLCPCB Part #
- C5928706
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 17pF 30MHz 60Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6542
200+
$1.0598
500+
$1.0244
1000+
$1.0066
Related Products

SXT22417DD27-30.000M
Suntsu Electronics, Inc.
$2.7670

SXT22417DA27-30.000M
Suntsu Electronics, Inc.
$2.5962

SXT22417CB27-30.000M
Suntsu Electronics, Inc.
$2.4835

SXT22412BB17-16.000M
Suntsu Electronics, Inc.
$1.3771

SXT22414AA16-13.000M
Suntsu Electronics, Inc.
$0.9744

SXT22417CC07-30.000M
Suntsu Electronics, Inc.
$2.5125
Welcome back, may I help you?