
* Images are for reference only
SXT21418CB48-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418CB48-50.000M
- JLCPCB Part #
- C5920589
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 18pF 50MHz 60Ω ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4922
200+
$0.5953
500+
$0.5759
1000+
$0.5663
Related Products

SXT21418CB48-20.000M
Suntsu Electronics, Inc.
$1.1841

SXT21415CB48-50.000M
Suntsu Electronics, Inc.
$1.4922

SXT21416CB48-50.000M
Suntsu Electronics, Inc.
$1.4922

ECS-240-10-37Q-AES-TR
ECS
$0.6082

SXT21416BB48-22.1184M
Suntsu Electronics, Inc.
$0.9679

SXT21415DB17-16.384M
Suntsu Electronics, Inc.
$1.1470
Welcome back, may I help you?