
* Images are for reference only
SXT2248CC17-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248CC17-27.120M
- JLCPCB Part #
- C7340651
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 27.12MHz 80Ω 8pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1451
200+
$0.4571
500+
$0.4426
1000+
$0.4345
Related Products

SXT2248CC07-27.120M
Suntsu Electronics, Inc.
$1.1403

SXT3248CC17-27.120M
Suntsu Electronics, Inc.
$0.8916

SXT2248FC17-27.120M
Suntsu Electronics, Inc.
$1.3083

SXT22416DC07-22.1184M
Suntsu Electronics, Inc.
$1.0741

SXT22420BB27-27.000M
Suntsu Electronics, Inc.
$1.4100

SXT22416CB27-14.7456M
Suntsu Electronics, Inc.
$0.7737
Welcome back, may I help you?