
* Images are for reference only
SXT22414AA07-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22414AA07-13.560M
- JLCPCB Part #
- C6314720
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 13.56MHz 14pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0405
200+
$0.4149
500+
$0.4021
1000+
$0.3940
Related Products

SXT22412AA07-13.560M
Suntsu Electronics, Inc.
$1.0405

SXT22410AA07-13.560M
Suntsu Electronics, Inc.
$1.0405

SXT22419AA07-13.560M
Suntsu Electronics, Inc.
$0.5532

CS22-F1010FM10-16.000M-TR
Transko
$0.3652

SXT22411CC48-37.400M
Suntsu Electronics, Inc.
$1.0742

SXT22417EB48-12.288M
Suntsu Electronics, Inc.
$0.9472