
* Images are for reference only
SXT22419DC16-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DC16-13.560M
- JLCPCB Part #
- C7040874
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 13.56MHz 19pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6087
200+
$0.2442
500+
$0.2361
1000+
$0.2313
Related Products

SXT22416DC16-13.560M
Suntsu Electronics, Inc.
$0.6087

SXT32419DC16-13.560M
Suntsu Electronics, Inc.
$0.6087

SXT22412DC16-13.560M
Suntsu Electronics, Inc.
$1.1307

SXT22413BB38-12.288M
Suntsu Electronics, Inc.
$0.8432

SXT22412EC38-14.31818M
Suntsu Electronics, Inc.
$1.3604

SXT2248EC07-24.576M
Suntsu Electronics, Inc.
$1.3315
Welcome back, may I help you?