
* Images are for reference only
SXT21417CB48-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417CB48-24.000M
- JLCPCB Part #
- C5920231
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 120Ω 17pF 24MHz ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3450
200+
$0.5380
500+
$0.5187
1000+
$0.5107
Related Products

SXT21419CB48-24.000M
Suntsu Electronics, Inc.
$1.3466

SXT21417CB48-27.000M
Suntsu Electronics, Inc.
$2.4339

SXT22417CB48-24.000M
Suntsu Electronics, Inc.
$0.9778

SXT21413DD07-37.400M
Suntsu Electronics, Inc.
$0.8602

SXT21410EB16-27.000M
Suntsu Electronics, Inc.
$1.1968

SXT21421AA38-27.000M
Suntsu Electronics, Inc.
$2.5998
Welcome back, may I help you?