
* Images are for reference only
SXT21413DD07-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21413DD07-37.400M
- JLCPCB Part #
- C5919676
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 13pF 37.4MHz ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8580
200+
$0.3423
500+
$0.3310
1000+
$0.3262
Related Products

SXT21413DD27-37.400M
Suntsu Electronics, Inc.
$0.8628

SXT21416DD07-37.400M
Suntsu Electronics, Inc.
$1.2034

SXT21417DD07-37.400M
Suntsu Electronics, Inc.
$1.2034

SXT21412BA17-40.000M
Suntsu Electronics, Inc.
$1.2773

SXT21410EC27-32.000M
Suntsu Electronics, Inc.
$0.9785

SXT21419DD07-24.000M
Suntsu Electronics, Inc.
$1.4878
Welcome back, may I help you?